LT1580IT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $13.36580
Datasheet
- Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-5
TO-220-5

LT1580IT

DigiKey Part Number
LT1580IT-ND
Manufacturer
Manufacturer Product Number
LT1580IT
Description
IC LDO REGULATOR 7A ADJ TO220-5
Customer Reference
Detailed Description
- Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1580IT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, Intel Pentium®
Voltage - Input
1.79V ~ 6V
Number of Outputs
1
Voltage - Output
1.25V ~ 4.65V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes