
LT1580IT#06PBF | |
|---|---|
DigiKey Part Number | 505-LT1580IT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1580IT#06PBF |
Description | IC REG CONV PENTIUM 1OUT TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-5 Flow 6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580IT#06PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Intel Pentium® | |
Voltage - Input | 1.79V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 1.25V ~ 4.65V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.26000 | $19.26 |
| 10 | $15.33700 | $153.37 |
| 50 | $13.76680 | $688.34 |
| 100 | $13.28050 | $1,328.05 |
| 250 | $12.76720 | $3,191.80 |
| 500 | $12.45788 | $6,228.94 |

