Direct

LT1580IQ#TR | |
|---|---|
DigiKey Part Number | LT1580IQ#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1580IQ#TR |
Description | IC REGULATOR LDO ADJ 7A 5DDPAK |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580IQ#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® | |
Voltage - Input | 1.79V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 1.25V ~ 4.65V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |


