


LT1580CT7-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1580CT7-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1580CT7-2.5#PBF |
Description | IC REG CONV PENTIUM 1OUT TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580CT7-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Intel Pentium® | |
Voltage - Input | 1.79V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 2.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |
| 10 | $13.20400 | $132.04 |
| 50 | $11.82660 | $591.33 |
| 100 | $11.40040 | $1,140.04 |

