- Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-5 Flow 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1580CT#06PBF

DigiKey Part Number
505-LT1580CT#06PBF-ND
Manufacturer
Manufacturer Product Number
LT1580CT#06PBF
Description
IC REG CONV PENTIUM 1OUT TO220-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
- Converter, Intel Pentium® Voltage Regulator IC 1 Output TO-220-5 Flow 6
Datasheet
 Datasheet
EDA/CAD Models
LT1580CT#06PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.25V ~ 4.65V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-220-5
Applications
Converter, Intel Pentium®
Supplier Device Package
TO-220-5 Flow 6
Voltage - Input
1.79V ~ 6V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$16.72000$16.72
10$13.25100$132.51
50$11.86360$593.18
100$11.43410$1,143.41
250$10.98052$2,745.13
500$10.70716$5,353.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.