
LT1580CQ#PBF | |
|---|---|
DigiKey Part Number | LT1580CQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1580CQ#PBF |
Description | IC REG CONV PENTIUM 1OUT 5DDPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1580CQ#PBF Models |
Category | Voltage - Output 1.25V ~ 4.65V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Applications Converter, Intel Pentium® | Supplier Device Package DDPAK-5 |
Voltage - Input 1.79V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.32000 | $17.32 |
| 10 | $13.74900 | $137.49 |
| 50 | $12.31760 | $615.88 |
| 100 | $11.87440 | $1,187.44 |
| 250 | $11.40652 | $2,851.63 |
| 500 | $11.12448 | $5,562.24 |

