LT1424IS8-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,500
Unit Price: $14.61000
Datasheet
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1424IS8-5#TR

DigiKey Part Number
LT1424IS8-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1424IS8-5#TR
Description
IC REG FLYBACK 5V 400MA 8SO
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1424IS8-5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
285kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types