LT1793IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $6.05045
Datasheet

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: $8.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,775
Unit Price: $3.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 838
Unit Price: $3.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: $3.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,962
Unit Price: $2.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,967
Unit Price: $2.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.36344
Datasheet

Similar


Texas Instruments
In Stock: 2,009
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23,550
Unit Price: $0.72000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: $6.52000
Datasheet

Similar


Texas Instruments
In Stock: 299
Unit Price: $3.05000
Datasheet

Similar


Texas Instruments
In Stock: 1,740
Unit Price: $3.83000
Datasheet
J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1793IS8#TR

DigiKey Part Number
LT1793IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1793IS8#TR
Description
IC OPAMP JFET 4.2MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1793IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
4.2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
250 µV
Current - Supply
4.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types