



LT1529CT-5#PBF | |
|---|---|
DigiKey Part Number | LT1529CT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1529CT-5#PBF |
Description | IC REG LINEAR 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1529CT-5#PBF Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 160 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 15V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.95V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.94000 | $9.94 |
| 10 | $7.74400 | $77.44 |
| 50 | $6.86540 | $343.27 |
| 100 | $6.59330 | $659.33 |
| 250 | $6.30600 | $1,576.50 |
| 500 | $6.13278 | $3,066.39 |
| 1,000 | $5.99027 | $5,990.27 |

