Direct



LT1513CR#TR | |
|---|---|
DigiKey Part Number | LT1513CR#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1513CR#TR |
Description | IC BATT CHRGR CONST/PROG I/V 7DD |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513CR#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |


