
LT1508ISW | |
|---|---|
DigiKey Part Number | LT1508ISW-ND |
Manufacturer | |
Manufacturer Product Number | LT1508ISW |
Description | IC PWM/POWER FACTOR CNTRLR20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Voltage - Supply | 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |


