Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 7.5A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 7.5A (Switch) TO-220-5
TO-220-5
Introducing Power by Linear

LT1268CT#PBF

DigiKey Part Number
LT1268CT#PBF-ND
Manufacturer
Manufacturer Product Number
LT1268CT#PBF
Description
IC REG BUCK BST ADJ 7.5A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 7.5A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1268CT#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$22.92000$22.92
10$18.35800$183.58
50$16.52980$826.49
100$15.96370$1,596.37
250$15.36616$3,841.54
500$15.00594$7,502.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.