Similar

LT1260IN#PBF | |
|---|---|
DigiKey Part Number | LT1260IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1260IN#PBF |
Description | IC OPAMP CFA 3 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1260IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
Gain Bandwidth Product | 130 MHz | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5mA (x3 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.27020 | $727.02 |


