Direct



LT1185CQ | |
|---|---|
DigiKey Part Number | LT1185CQ-ND |
Manufacturer | |
Manufacturer Product Number | LT1185CQ |
Description | IC REG LINEAR 3A DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185CQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |


