LT1236AIS8-10#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4,928
Unit Price: $11.84000
Datasheet
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1236AIS8-10#TR

DigiKey Part Number
LT1236AIS8-10#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1236AIS8-10#TR
Description
IC VREF SERIES/SHUNT 10V 8SOIC
Customer Reference
Detailed Description
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236AIS8-10#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series, Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
3.5µVrms
Voltage - Input
11.5V ~ 40V
Current - Supply
2mA
Current - Cathode
1.7 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types