


LT1506CS8-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1506CS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1506CS8-3.3#PBF |
Description | IC REG BUCK 3.3V 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1506CS8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.74000 | $15.74 |
| 10 | $12.46100 | $124.61 |
| 25 | $11.64320 | $291.08 |
| 100 | $10.74430 | $1,074.43 |
| 300 | $10.24283 | $3,072.85 |
| 500 | $10.05742 | $5,028.71 |
| 1,000 | $9.84485 | $9,844.85 |



