


LT1120MJ8 | |
|---|---|
DigiKey Part Number | LT1120MJ8-ND |
Manufacturer | |
Manufacturer Product Number | LT1120MJ8 |
Description | IC REG LINEAR 125MA 8-CERDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 125mA 8-CERDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

