Similar
Similar
Similar
Similar



LT1117IST-2.85#PBF | |
|---|---|
DigiKey Part Number | 505-LT1117IST-2.85#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1117IST-2.85#PBF |
Description | IC REG LIN 2.85V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117IST-2.85#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.54100 | $55.41 |
| 78 | $4.74859 | $370.39 |
| 156 | $4.56885 | $712.74 |
| 312 | $4.42090 | $1,379.32 |
| 546 | $4.32079 | $2,359.15 |
| 1,014 | $4.22690 | $4,286.08 |



