LT1072IT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $9.61520
Datasheet
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) TO-220-5
TO-220-5

LT1072IT

DigiKey Part Number
LT1072IT-ND
Manufacturer
Manufacturer Product Number
LT1072IT
Description
IC REG BCK BST ADJ 1.25A TO220-5
Customer Reference
Detailed Description
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1072IT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
40kHz
Synchronous Rectifier
No
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes