Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA TO-39-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA TO-39-3
Introducing Power by Linear

LT1031BCH

DigiKey Part Number
LT1031BCH-ND
Manufacturer
Manufacturer Product Number
LT1031BCH
Description
IC VREF PRECISION 10V TO39-3
Customer Reference
Detailed Description
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA TO-39-3
Datasheet
 Datasheet
EDA/CAD Models
LT1031BCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Reference Type
Series, Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
11µVrms
Voltage - Input
11V ~ 40V
Current - Supply
2mA
Current - Cathode
1.5 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.