
LT1030CS#PBF | |
|---|---|
DigiKey Part Number | LT1030CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1030CS#PBF |
Description | IC TRANSCEIVER 4/0 14SO |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


