Series, Shunt, Buried Zener Voltage Reference IC 10V V ±0.5% TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1021DCH-10

DigiKey Part Number
LT1021DCH-10-ND
Manufacturer
Manufacturer Product Number
LT1021DCH-10
Description
IC VREF PRECISION 10V TO-5
Customer Reference
Detailed Description
Series, Shunt, Buried Zener Voltage Reference IC 10V V ±0.5% TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Series, Shunt, Buried Zener
Voltage - Output (Min/Fixed)
10V
Tolerance
±0.5%
Mounting Type
Through Hole
Package / Case
TO-205-8, TO-5-8 Metal Can
Supplier Device Package
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.