
HMC940LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC940LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC940LC4BTR-R5 |
Description | IC CLK BUFFER 1:4 13GHZ 24CSMT |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 13 GHz 24-TFCQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC940LC4BTR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML | |
Output | CML | |
Frequency - Max | 13 GHz | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |

