
HMC920LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC920LP5ETR-ND - Tape & Reel (TR) 505-HMC920LP5ETRCT-ND - Cut Tape (CT) 505-HMC920LP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC920LP5ETR |
Description | IC CTRLR ACTIVE BIAS 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bias Controller PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC920LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Bias Controller | |
Current - Supply | 20mA | |
Voltage - Supply | 5V ~ 16.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.35000 | $92.35 |
| 10 | $77.16300 | $771.63 |
| 25 | $75.82680 | $1,895.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $66.02234 | $33,011.17 |

