
HMC8410CHIPS-SX | |
|---|---|
DigiKey Part Number | 1127-3405-ND |
Manufacturer | |
Manufacturer Product Number | HMC8410CHIPS-SX |
Description | IC RF AMP 10MHZ-10GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 10MHz ~ 10GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 10GHz | |
P1dB | 21dBm | |
Gain | 18dB | |
Noise Figure | 1.1dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 65mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $126.25000 | $252.50 |
| 4 | $119.86250 | $479.45 |
| 6 | $116.66167 | $699.97 |
| 10 | $113.11500 | $1,131.15 |
| 14 | $111.04286 | $1,554.60 |
| 20 | $109.04900 | $2,180.98 |

