
HMC814-SX | |
|---|---|
DigiKey Part Number | 1127-2672-ND |
Manufacturer | |
Manufacturer Product Number | HMC814-SX |
Description | IC MULTIPLIER BB DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 13GHz ~ 24.6GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC814-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 13GHz ~ 24.6GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $131.81500 | $263.63 |
| 4 | $126.89250 | $507.57 |
| 6 | $124.14833 | $744.89 |
| 10 | $120.82500 | $1,208.25 |
| 14 | $118.71500 | $1,662.01 |
| 20 | $116.54500 | $2,330.90 |

