
HMC797A-SX | |
|---|---|
DigiKey Part Number | 1127-3617-ND |
Manufacturer | |
Manufacturer Product Number | HMC797A-SX |
Description | IC RF AMP 0HZ-22GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 22GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 29dBm | |
Gain | 16dB | |
Noise Figure | 3.5dB | |
RF Type | - | |
Voltage - Supply | 10V | |
Current - Supply | 400mA | |
Test Frequency | 18GHz ~ 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $458.98000 | $917.96 |
| 4 | $442.98000 | $1,771.92 |
| 6 | $434.06500 | $2,604.39 |
| 10 | $423.27100 | $4,232.71 |
| 14 | $416.42000 | $5,829.88 |
| 20 | $409.37800 | $8,187.56 |

