HMC6505LC5TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 17
Unit Price: $89.42000
Datasheet
RF IC Upconverter Radar 5.5GHz ~ 8.6GHz 32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6505LC5TR

DigiKey Part Number
1127-3092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC6505LC5TR
Description
IC MMIC I/Q UPCONVERTER 32SMD
Customer Reference
Detailed Description
RF IC Upconverter Radar 5.5GHz ~ 8.6GHz 32-CSMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Upconverter
Frequency
5.5GHz ~ 8.6GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types