
HMC609LC4TR | |
|---|---|
DigiKey Part Number | 505-HMC609LC4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC609LC4TR |
Description | IC AMP GPS 9.5GHZ-11.5GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 9.5GHz ~ 11.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 9.5GHz ~ 11.5GHz | |
P1dB | 27dBm | |
Gain | 29.5dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 310mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $84.77670 | $8,477.67 |

