Direct

HMC547LC3 | |
|---|---|
DigiKey Part Number | 1127-3158-ND |
Manufacturer | |
Manufacturer Product Number | HMC547LC3 |
Description | IC RF SWITCH SPDT 28GHZ 16CSMT |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 28 GHz 50Ohm 16-CSMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 28GHz | |
Isolation | 34dB | |
Insertion Loss | 2.4dB | |
Test Frequency | 28GHz | |
P1dB | 23dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |


