HMC382LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: $8.70000
Datasheet
RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC382LP3E

DigiKey Part Number
1127-3105-ND
Manufacturer
Manufacturer Product Number
HMC382LP3E
Description
IC AMP GPS 1.7GHZ-2.2GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC382LP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
1.7GHz ~ 2.2GHz
P1dB
16dBm
Gain
17dB
Noise Figure
1dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
67mA
Test Frequency
1.8GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types