MFR Recommended

HMC372LP3ETR | |
|---|---|
DigiKey Part Number | HMC372LP3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC372LP3ETR |
Description | IC AMP CDMA 700MHZ-1GHZ 16LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 700MHz ~ 1GHz 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC372LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 21dBm | |
Gain | 14.5dB | |
Noise Figure | 1dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |


