16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC372LP3E

Digi-Key Part Number
505-HMC372LP3E-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC372LP3E
Supplier
Description
IC RF AMP CDMA 700MHZ-1GHZ
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Amplifier IC CDMA, GSM, EDGE, W-CDMA 700MHz ~ 1GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Part Status
Active
Frequency
700MHz ~ 1GHz
P1dB
21dBm
Gain
15dB
Noise Figure
1dB
RF Type
CDMA, GSM, EDGE, W-CDMA
Voltage - Supply
5V
Current - Supply
100mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1$8.66000$8.66
10$7.94200$79.42
25$7.22000$180.50
100$6.49800$649.80
250$5.95648$1,489.12
Additional Resources
AttributeDescription
Other Names
1127-1349-ND
505-HMC372LP3E
1127-1349
-2735-HMC372LP3E
Standard Package1