Similar

HMC364S8GE | |
|---|---|
DigiKey Part Number | 1127-1346-ND |
Manufacturer | |
Manufacturer Product Number | HMC364S8GE |
Description | RF PWR DIVIDER 0HZ-12.5GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 12.5 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HMC364S8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Insertion Loss | - | |
Frequency | 0 Hz ~ 12.5 GHz | |
Specifications | - | |
Size / Dimension | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


