HMC1190LP6GE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 13
Unit Price: $33.73000
Datasheet
RF Mixer IC LTE, WiMax Down Converter 700MHz ~ 3.5GHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1190LP6GE

DigiKey Part Number
1127-1292-ND
Manufacturer
Manufacturer Product Number
HMC1190LP6GE
Description
IC DOWNCONVERTER SGL 40-QFN
Customer Reference
Detailed Description
RF Mixer IC LTE, WiMax Down Converter 700MHz ~ 3.5GHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
LTE, WiMax
Frequency
700MHz ~ 3.5GHz
Number of Mixers
2
Gain
8dB
Noise Figure
9dB
Secondary Attributes
Down Converter
Current - Supply
160mA
Voltage - Supply
3.3V, 5V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types