
HMC1190ALP6NETR | |
|---|---|
DigiKey Part Number | 1127-3661-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1190ALP6NETR |
Description | IC DOWNCONVERTER 40-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WiMax Down Converter 700MHz ~ 3.8GHz 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1190ALP6NETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | LTE, WiMax | |
Frequency | 700MHz ~ 3.8GHz | |
Number of Mixers | 2 | |
Gain | 12dB | |
Noise Figure | 9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 150mA | |
Voltage - Supply | 3.3V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

