Similar
Similar
Similar

SSM2141SZ-REEL | |
|---|---|
DigiKey Part Number | SSM2141SZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2141SZ-REEL |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2141SZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9.5V/µs | |
-3db Bandwidth | 3 MHz | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |













