
EVAL-AD977ACB | |
|---|---|
DigiKey Part Number | EVAL-AD977ACB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD977ACB |
Description | BOARD EVAL FOR AD977A |
Customer Reference | |
Detailed Description | AD977A - 16 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 100mW @ 200kSPS | |
Utilized IC / Part | AD977A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


