


EV-ADUCRF101CP1Z | |
|---|---|
DigiKey Part Number | EV-ADUCRF101CP1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUCRF101CP1Z |
Description | EVAL BOARD FOR ADUCRF101 |
Customer Reference | |
Detailed Description | ADuCRF101 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADuCRF101 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |


