LTC2240-12 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC997B-C

DigiKey Part Number
DC997B-C-ND
Manufacturer
Manufacturer Product Number
DC997B-C
Description
EVAL BOARD FOR LTC2240-12
Customer Reference
Detailed Description
LTC2240-12 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
170M
Data Interface
CMOS, LVDS, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
570mW @ 170MSPS
Utilized IC / Part
LTC2240-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.