
DC861A-A | |
|---|---|
DigiKey Part Number | DC861A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC861A-A |
Description | EVAL BOARD FOR LTC6912-1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC6912-1 - 2 - Dual Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Programmable Gain | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 26V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 33MHz | |
Current - Output / Channel | 35mA | |
Current - Supply (Main IC) | 2.25mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10.5V, ±2.7V ~ 5.25V | |
Utilized IC / Part | LTC6912-1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.13000 | $117.13 |

