MFR Recommended



DC344A | |
|---|---|
DigiKey Part Number | DC344A-ND |
Manufacturer | |
Manufacturer Product Number | DC344A |
Description | LTC2420CS8 - 20 BIT DELTA SIGMA |
Customer Reference | |
Detailed Description | LTC2420 microPOWER™ 20 Bit 7.5 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 7.5 | |
Data Interface | Serial, SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2420 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



