


AD4131-8BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4131-8BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD4131-8BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD4131-8BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4131-8BCBZ-RL7 |
Description | IC ADC 16BIT 35-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 1 Sigma-Delta 35-WLCSP (2.7x3.56) |
Datasheet | Datasheet |
EDA/CAD Models | AD4131-8BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2.4k | |
Number of Inputs | 16 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 35-UFBGA, WLCSP | |
Supplier Device Package | 35-WLCSP (2.7x3.56) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $10.13800 | $101.38 |
| 25 | $9.45120 | $236.28 |
| 100 | $8.91990 | $891.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.08784 | $12,131.76 |










