



NANOSMDC020F-2 | |
|---|---|
DigiKey Part Number | NANOSMDC020F-2TR-ND - Tape & Reel (TR) NANOSMDC020F-2CT-ND - Cut Tape (CT) NANOSMDC020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDC020F-2 |
Description | PTC RESET FUSE 24V 200MA 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | NANOSMDC020F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 420 mA | |
Current - Max | 100 A | |
Time to Trip | 0.1 s | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.59mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 5 | $0.44200 | $2.21 |
| 10 | $0.40900 | $4.09 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.31270 | $31.27 |
| 250 | $0.28112 | $70.28 |
| 500 | $0.25934 | $129.67 |
| 1,000 | $0.23915 | $239.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18013 | $540.39 |
| 6,000 | $0.16591 | $995.46 |
| 9,000 | $0.16425 | $1,478.25 |










