
DC1525A-J | |
|---|---|
DigiKey Part Number | DC1525A-J-ND |
Manufacturer | |
Manufacturer Product Number | DC1525A-J |
Description | BOARD DEMO 65MSPS LTC2172-12 |
Customer Reference | |
Detailed Description | LTC2172-12 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | Serial LVDS | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 362mW @ 65MSPS | |
Utilized IC / Part | LTC2172-12 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


