LTC2170-14 - 14 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1525A-F

DigiKey Part Number
DC1525A-F-ND
Manufacturer
Manufacturer Product Number
DC1525A-F
Description
BOARD DEMO 25MSPS LTC2170-14
Customer Reference
Detailed Description
LTC2170-14 - 14 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
4
Number of Bits
14
Sampling Rate (Per Second)
25M
Data Interface
Serial LVDS
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
216mW @ 25MSPS
Utilized IC / Part
LTC2170-14
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.