Similar
Similar



DAC8562FRU-REEL7 | |
|---|---|
DigiKey Part Number | DAC8562FRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8562FRU-REEL7 |
Description | IC DAC 12BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562FRU-REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.75, ±0.75 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1,434 | 505-AD5512AACPZ-REEL7CT-ND | $9.90000 | Similar |
| AD5681RBCPZ-RL7 | Analog Devices Inc. | 1,292 | AD5681RBCPZ-RL7CT-ND | $6.34000 | Similar |



