


DAC8413BTC/883C | |
|---|---|
DigiKey Part Number | 505-DAC8413BTC/883C-ND |
Manufacturer | |
Manufacturer Product Number | DAC8413BTC/883C |
Description | IC DAC 12BIT QUAD V-OUT 28CLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter |
Datasheet | Datasheet |
EDA/CAD Models | DAC8413BTC/883C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Base Product Number |

