



DAC8221FPZ | |
|---|---|
DigiKey Part Number | DAC8221FPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8221FPZ |
Description | IC DAC 12BIT A-OUT 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8221FPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.4, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.28000 | $79.28 |
| 15 | $64.38533 | $965.78 |
| 30 | $62.07100 | $1,862.13 |
| 105 | $58.87686 | $6,182.07 |

