Video Receiver IC I2S, Serial HDMI 1.4a, IEC 60958 128-TQFP-EP (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7619KSVZ-P

DigiKey Part Number
505-ADV7619KSVZ-P-ND
Manufacturer
Manufacturer Product Number
ADV7619KSVZ-P
Description
IC VIDEO RECEIVER 128TQFP
Customer Reference
Detailed Description
Video Receiver IC I2S, Serial HDMI 1.4a, IEC 60958 128-TQFP-EP (14x14) Package
Datasheet
 Datasheet
EDA/CAD Models
ADV7619KSVZ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Receiver
Applications
Video Display
Standards
HDMI 1.4a, IEC 60958
Control Interface
I2S, Serial
Voltage - Supply
3.14V ~ 3.46V
Mounting Type
Surface Mount
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
90$16.05744$1,445.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.